IVO TA200.002AXA1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Series | TA200 |
| Weight | 350g |
| RoHS | Compliant |
Download the complete datasheet for IVO TA200.002AXA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.