System on Module (SOM) featuring an ARM Cortex A7 processor operating at 528MHz. 256MB DDR3 system memory and 256MB NAND Flash with boot code are integrated. Supports Linux 3.14.38 and includes RGB display interface for LCD panels. Connectivity options include 10Mbps/100Mbps Ethernet, 2 CAN interfaces, 1 I2C interface, 4 UARTs, 2 USB ports, and 1 I2S audio interface. JTAG support is also provided.
Iwave Systems iW-G18M-SMY2-3D256M-N256M-BCA technical specifications.
| Processor Type | NXP |
| Processor Family | i.MX6ULL |
| Operating Systems | Linux 3.14.38 |
| Processor Number | ARM Cortex A7 |
| Processor Speed | 528MHz |
| System Memory Maximum Size | 256MB |
| System Memory Type | DDR3 |
| Display Interface | RGB |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 2 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 4 |
| USB | 2 |
| Linux | Linux 3.14.38 |
| JTAG Support | Yes |
| Audio Interfaces | 1@I2S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems iW-G18M-SMY2-3D256M-N256M-BCA to view detailed technical specifications.
No datasheet is available for this part.