Iwave Systems IW-HSKALU-CLASLR-Q704 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems IW-HSKALU-CLASLR-Q704 to view detailed technical specifications.
No datasheet is available for this part.