Iwave Systems IW-HSKALU-CLASLR-SS03 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Product Length | 67.5mm |
| Mounting | Screw Mount |
| Product Depth | 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iwave Systems IW-HSKALU-CLASLR-SS03 to view detailed technical specifications.
No datasheet is available for this part.