Ixys APT12060LVFRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 7nF |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys APT12060LVFRG to view detailed technical specifications.
No datasheet is available for this part.