Ixys APT30D60SG technical specifications.
| Average Rectified Current | 3.6A |
| Package/Case | Axial |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ixys APT30D60SG to view detailed technical specifications.
No datasheet is available for this part.