Ixys APT6025BVFRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 550A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 40nF |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.6mR |
| Series | TrenchT2™ GigaMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys APT6025BVFRG to view detailed technical specifications.
No datasheet is available for this part.