The APT6030BVRG is a high-power MOSFET from Ixys, featuring a maximum drain to source voltage of 900V and a continuous drain current of 10.5A. It is packaged in a TO-247 case and is designed for through hole mounting. The device has a maximum power dissipation of 200W and an on-resistance of 660mR. It is available in rail or tube packaging and is part of the Polar HiPerFET series.
Ixys APT6030BVRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 5.23nF |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 660mR |
| Series | Polar™ HiPerFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys APT6030BVRG to view detailed technical specifications.
No datasheet is available for this part.