The APT8075BVFRG is a high-power MOSFET from Ixys with a maximum drain to source voltage of 500V and a continuous drain current of 37A. It features a maximum power dissipation of 300W and an on-resistance of 95 milliohms. The device is packaged in a TO-247 case and is designed for through-hole mounting. It is available in rail or tube packaging.
Ixys APT8075BVFRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 8.7nF |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 95mR |
| Series | PolarHV™ HiPerFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys APT8075BVFRG to view detailed technical specifications.
No datasheet is available for this part.