Ixys APT80GP60B2G technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | GenX3SC™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys APT80GP60B2G to view detailed technical specifications.
No datasheet is available for this part.