Ixys CPC5001G technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CPC5001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.