The CPC7591BC is a surface-mount device with a SOIC package, suitable for operating temperatures between -40°C and 110°C. It is RoHS compliant and available in quantities of 47. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. The CPC7591BC has a maximum supply current of 1uA.
Ixys CPC7591BC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC7591 |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7591BC to view detailed technical specifications.
No datasheet is available for this part.