Ixys CPC7593MB technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC7593 |
| Weight | 0.002388oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7593MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.