The CPC7594MC diode from Ixys operates within a temperature range of -40°C to 110°C and has a maximum supply current of 1uA. It is designed to function within a supply voltage range of 4.5V to 5.5V, with an operating supply voltage of 5V. The device is packaged in quantities of 94 and comes in a rail/Tube packaging format. The CPC7594MC is compliant with RoHS regulations.
Ixys CPC7594MC technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC7594 |
| Weight | 0.004445oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7594MC to view detailed technical specifications.
No datasheet is available for this part.