
Ixys DEIC420 technical specifications.
| Package/Case | SOIC |
| Fall Time | 3.5ns |
| Frequency | 45MHz |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 30V |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 20A |
| Output Voltage | 30.3V |
| Power Dissipation | 2W |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Ixys DEIC420 to view detailed technical specifications.
No datasheet is available for this part.
