
The DSEI2X31-12P is a rectifier module from Ixys with an average rectified current of 28A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is RoHS compliant and is packaged in bulk quantities of 25 units. It features a reverse recovery time of 50ns and a maximum surge current of 200A.
Ixys DSEI2X31-12P technical specifications.
| Average Rectified Current | 28A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X31-12P to view detailed technical specifications.
No datasheet is available for this part.