Ixys DSEI36-06ASTRL technical specifications.
| Average Rectified Current | 37A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Reverse Recovery Time-Max | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI36-06ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.