The Ixys EZ80F91AZ050HC is an 8-bit microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features an internal oscillator and supports various interfaces, including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The device has 16KB of RAM and is available in a 60-pin LQFP package. It also includes peripherals such as a watchdog timer and direct memory access controller.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Type | External Program Memory, , FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |