Ixys FII30-12E technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.9V |
| Input | Standard |
| Input Capacitance | 1.2nF |
| Max Collector Current | 33A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FII30-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.