Ixys IXA20PG1200DHGLB technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 5.5mm |
| Input | Standard |
| Length | 25mm |
| Max Collector Current | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| NTC Thermistor | No |
| Package Quantity | 45 |
| RoHS Compliant | Yes |
| Series | IXA20PG1200DHGLB |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA20PG1200DHGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.