Ixys IXA220I650NA technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 650V |
| Input | Standard |
| Max Collector Current | 225A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXA220I650NA to view detailed technical specifications.
No datasheet is available for this part.