Ixys IXA40RG1200DHGLB-TRR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Standard |
| Max Collector Current | 63A |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| NTC Thermistor | No |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | IXA40RG1200DHGLB |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA40RG1200DHGLB-TRR to view detailed technical specifications.
No datasheet is available for this part.