Ixys IXBN75N170 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 3.1V |
| Input | Standard |
| Input Capacitance | 6.93nF |
| Max Collector Current | 145A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBN75N170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
