
The Ixys IXCP20M35 is a TO-220-3 packaged power switch with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a minimum supply voltage of 450V and has an output current of 20mA. The device is available in a packaging quantity of 50 and is packaged in a rail/Tube format. The Ixys IXCP20M35 is RoHS compliant.
Ixys IXCP20M35 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP20M35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.