
The IXC series power switch from Ixys is a TO-220-3 packaged device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 450V. The device has an operating supply current of 25uA and an output current of 20mA. It is available in a packaging quantity of 50 and is packaged in a rail/Tube format. The IXC series power switch is RoHS compliant.
Ixys IXCP20M45 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Operating Supply Current | 25uA |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP20M45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.