
The IXCP20M45A is a power switch from Ixys with a maximum operating temperature range of -55°C to 150°C. It has a minimum supply voltage of 450V and an output current of 20mA. The device is packaged in a TO-220-3 case and is available in quantities of 50. It is RoHS compliant and part of the IXC series.
Ixys IXCP20M45A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP20M45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
