Ixys IXCY30M35 technical specifications.
| Package/Case | TO-252AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY30M35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.