
The IXC Series rectifier is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum supply voltage of 450V and an output current of 40mA. The rectifier is packaged in a TO-252AA package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Ixys IXCY40M45 technical specifications.
| Package/Case | TO-252AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY40M45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.