
The IXC Series diode from Ixys is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum output current of 50mA and is packaged in a TO-252-3 package. The diode is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Ixys IXCY50M35 technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCY50M35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.