
Ixys IXDI402SITRL technical specifications.
| Package/Case | SOIC |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 32ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys IXDI402SITRL to view detailed technical specifications.
No datasheet is available for this part.
