The IXFM42N20 is a 200V 42A HiPerFET FLANGE MOUNT MOSFET packaged in a TO-204AE. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 300W and a maximum Rds On of 60mR. It is available in rail/Tube packaging and is suitable for through hole mounting.
Ixys IXFM42N20 technical specifications.
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 4.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFM42N20 to view detailed technical specifications.
No datasheet is available for this part.