Ixys IXGH30N60U1 technical specifications.
| Package/Case | 600 |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGH30N60U1 to view detailed technical specifications.
No datasheet is available for this part.