Ixys IXGN100N160A technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.6kV |
| Input | Standard |
| Max Collector Current | 200A |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGN100N160A to view detailed technical specifications.
No datasheet is available for this part.