The IXGN40N60CD1 is a 600V power transistor packaged in a 4-pin SOT-227-4 case, designed for chassis mount applications. It features a standard input configuration and is compliant with RoHS regulations. The transistor is available in quantities of 10 and packaged in a rail or tube format, weighing approximately 1.34 ounces.
Ixys IXGN40N60CD1 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Input | Standard |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGN40N60CD1 to view detailed technical specifications.
No datasheet is available for this part.