
The IXI859S1T/R is a single-channel power switch from Ixys, packaged in a surface mount SOIC package. It operates over a temperature range of -25°C to 125°C. This device is RoHS compliant and available in quantities of 2500 units per reel. The IXI859S1T/R is not radiation hardened.
Ixys IXI859S1T/R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXI859S1T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
