Ixys IXLD02SI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXLD02SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.