
N-Channel Power MOSFET, 500V Vds, 16A Continuous Drain Current (ID), and 400mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-263 surface mount package, 300W maximum power dissipation, and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 30V Gate to Source Voltage (Vgs) and 2.25nF input capacitance. Turn-off delay time is 70ns with a fall time of 25ns.
Ixys IXTA16N50P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTA16N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
