Ixys IXTY1R4N60PTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 140pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 9R |
| Series | Polar™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXTY1R4N60PTRL to view detailed technical specifications.
No datasheet is available for this part.