Ixys IXUN280N10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 280A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 18nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXUN280N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
