Ixys IXYN100N120C3 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.9V |
| Collector-emitter Voltage-Max | 3.5V |
| Height | 9.6mm |
| Input | Standard |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Collector Current | 152A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount, Surface Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 830W |
| RoHS Compliant | Yes |
| Series | XPT™, GenX3™ |
| Turn-Off Delay Time | 123ns |
| Turn-On Delay Time | 32ns |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYN100N120C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
