
Ixys IXZR16N60B technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Nominal Vgs | 4.25V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXZR16N60B to view detailed technical specifications.
No datasheet is available for this part.