Ixys KXOB22-12X1L technical specifications.
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Package Quantity | 20 |
| Series | IXOLAR™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys KXOB22-12X1L to view detailed technical specifications.
No datasheet is available for this part.