
General purpose transistor output optocoupler featuring 2500V isolation and a 1-element DIP package. Offers a high current transfer ratio of 600% with a maximum collector current of 50mA and output current per channel of 50mA. Operates with a 20mA forward current and provides 70V collector-emitter breakdown voltage. Designed for through-hole mounting with a 1.24V reference voltage and 500mV collector-emitter saturation voltage. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Ixys LIA130 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 600% |
| Forward Current | 20mA |
| Height | 3.3mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Series | LIA130 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LIA130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
