General purpose optocoupler featuring a single channel transistor output. Designed for reliable isolation, this component operates across a wide temperature range from -40°C to 85°C. Encased in a flatpack package with 8 pins, it provides essential electrical isolation for various electronic circuits.
Ixys LOC111PTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LOC111PTR to view detailed technical specifications.
No datasheet is available for this part.