
Surface mount transistor output optocoupler featuring 3750V isolation and a single channel. This component offers a DC input type and a phototransistor output, with a maximum forward current of 10mA and a current transfer ratio of 3%. Designed for surface mounting in a DIP-8 package, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Ixys LOC111STR technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 3% |
| Forward Current | 10mA |
| Height | 3.3mm |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | LOC111 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LOC111STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
