Ixys LOC117S technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 3% |
| Forward Current | 10mA |
| Height | 3.3mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | LOC117 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LOC117S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
