The MCC19-14IO8B is a TO-240AA packaged thyristor from Ixys, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a hold current of 200mA and a reverse voltage of 1.4kV. The device is RoHS compliant and is available in a bulk packaging with 6 units per package. It is designed for chassis mount applications, secured by screw.
Ixys MCC19-14IO8B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC19-14IO8B to view detailed technical specifications.
No datasheet is available for this part.
