Ixys MCC501-12IO1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MCC501-12IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.