
The MCC56-14IO8B thyristor from Ixys is a TO-240AA package chassis mount device with a maximum operating temperature range of -40°C to 125°C. It has a maximum RMS current rating of 100A and a hold current of 200mA. The device is packaged in bulk quantities of six units and is compliant with RoHS regulations.
Ixys MCC56-14IO8B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC56-14IO8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
