The MCC72-08IO1B is a high-power thyristor from Ixys, packaged in the TO-240AA case and designed for chassis mount applications. It can handle a maximum operating temperature of 125°C and a minimum of -40°C. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. With a reverse voltage rating of 800V and an RMS current of 180A, this thyristor is well-suited for high-power applications.
Ixys MCC72-08IO1B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC72-08IO1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.